What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BH1730FVC-TR

Light to Digital Ambient Light Sensor Digital O/P 0.008lux to 65535lux 6-Pin WSOF Embossed T/R
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH1730FVC-TR.

Farnell

Datasheet23 pages10 years ago
Datasheet22 pages10 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-30.20%

CAD Models

Download ROHM BH1730FVC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BH1730FVC-TR provided by its distributors.

Light to Digital Ambient Light Sensor Digital O/P 0.008lux to 65535lux 6-Pin WSOF Embossed T/R
Avnet Japan
BH1730 Series Digital 16 bit Serial Output 840 nm Ambient Light Sensor - WSOF-6
Digital 16bit Serial Output Type Ambient Light Sensor IC
WSOF-6 Ambient Light Sensors ROHS
SENSOR OPT 600NM AMBIENT 6WSOF
IC SENSOR AMBIENT LT DIG 16BIT
IC AMBIENT LIGHT SENSOR 6-WSOF
AMBIENT LIGHT SENSOR IC, I2C, WSOF-6; Sensor Type:Ambient Light Sensor IC; Output Interface:I2C, Serial; Wavelength:840nm; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Sensor Case / Package:WSOF; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE