What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BC547

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC547.

IHS

Datasheet7 pages23 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet4 pages25 years ago

Upverter

onsemi

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi BC547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
Stock
342,787
285,391
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
200 mV
hFE Min
110
110
Power Dissipation
1.5 W
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date1998-10-03
LTD Date2012-08-23

Related Parts

onsemiBC547TF
Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 500mW Through Hole TO-92-3
onsemiSS9014CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC547 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
TRANS NPN 45V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Power Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:300MHz; Power Dissipation, Pd:500mW; DC Collector Current:100mA; DC Current Gain Max (hfe):110; No. of Pins:3 ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:100mA; Voltage, Vce Sat Max:250mV; Power Dissipation:500mW; Min Hfe:110; ft, Typ:300MHz; Case Style:TO-92; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 547