Microchip ATXMEGA64D3-AU

MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA64D3-AU.

LKR

Datasheet463 pages11 years ago

Upverter

Microchip

TME

element14 APAC

Inventory History

3 month trend:
+27.14%

CAD Models

Download Microchip ATXMEGA64D3-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-03
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
Microchip ATxmega384C3Series microcontroller, AVRkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATXMEGA64D3-AU provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
XMEGA Series 64 KB Flash 4 KB RAM 32 MHz 8/16-Bit Microcontroller-TQFP-64
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA64D3-AU; AVR; 32 MHz; FLASH; 5
Microchip AVR XMEGA MCU, AVR Core, 64-Pin, TQFP Package
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-64; Product Range: AVR ATxmega Family ATXmega D Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA64D3-AU.
  • ATXMEGA64D3AU