Microchip ATXMEGA384C3-AU

Microchip ATxmega384C3Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
$ 7.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA384C3-AU.

Microchip

Datasheet127 pages11 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-40.90%

CAD Models

Download Microchip ATXMEGA384C3-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-23
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATXMEGA384C3-AU provided by its distributors.

Microchip ATxmega384C3Series microcontroller, AVRkernel, 64needle, TQFPencapsulation
IC MCU 8BIT 384KB FLASH 64TQFP / MCU 8-bit/16-bit AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
MCU, 8BIT, AVR, 32MHZ, TQFP-64; Product Range: AVR Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 384KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 50I/O's; Embedded Interface Type

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA384C3AU