Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY85V-10PU

Microchip ATtiny85Series microcontroller, AVRkernel, 8needle, PDIPencapsulation
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85V-10PU.

element14 APAC

Datasheet30 pages29 years ago

Microchip

Upverter

TME

Newark

Inventory History

3 month trend:
+13.50%

CAD Models

Download Microchip ATTINY85V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

1KB 1.8V~5.5V AVR 10MHz FLASH 6 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, PDIPencapsulation
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin PDIP

Descriptions

Descriptions of Microchip ATTINY85V-10PU provided by its distributors.

Microchip ATtiny85Series microcontroller, AVRkernel, 8needle, PDIPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8
ATtiny Series 8 KB Flash 512 B SRAM 10 MHz 8-Bit Microcontroller - DIP-8
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin PDIP
MCU, 8BIT, ATTINY, 10MHZ, DIP-8; Product Range: AVR ATtiny Family ATtiny85 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY85V-10PU.
  • ATTINY85V10PU