Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY841-SSU

Microchip ATtiny841Series microcontroller, AVRkernel, 14needle, SOICencapsulation
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY841-SSU.

TME

Datasheet20 pages29 years ago
Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Components Direct

Inventory History

3 month trend:
-18.18%

CAD Models

Download Microchip ATTINY841-SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-25
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipATTINY84A-SSU
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, SOICencapsulation
MicrochipATTINY441-SSU
Microchip ATtiny441Series microcontroller, AVRkernel, 14needle, SOICencapsulation
MicrochipATTINY84A-SSF
8-bit Microcontrollers - MCU 20MHz, SOIC, High Grade (+125C), Green

Descriptions

Descriptions of Microchip ATTINY841-SSU provided by its distributors.

Microchip ATtiny841Series microcontroller, AVRkernel, 14needle, SOICencapsulation
IC MCU 8BIT 8KB FLASH 14SOIC / AVR series Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 14-SOIC
MCU 8-bit ATtiny AVR CISC 8KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC W Tray
ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - SOIC-14
MCU, ATTINY, 8KB, 16MHZ, SOIC-14; Product Range: AVR ATtiny Family ATtiny84 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = debugWIRE / ADC Channels = 12 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY841-SSU.
  • ATTINY841SSU