What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY45-20SU

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY45-20SU.

element14 APAC

Datasheet30 pages29 years ago
Datasheet234 pages12 years ago

_legacy Avnet

Upverter

Microchip

Newark

Inventory History

3 month trend:
-12.42%

CAD Models

Download Microchip ATTINY45-20SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY13-20SU
MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
IC MCU 8BIT 2KB FLASH 8SOIC / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC W T/R

Descriptions

Descriptions of Microchip ATTINY45-20SU provided by its distributors.

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ
IC, 8BIT MCU, AVR Tiny, 20MHZ, 8-SOIC Controller ;Family/Series: AVR Tiny Core Size: 8 bit No. of I/O's: 6 ;Program Memory Size: 4 KB EEPROM Memory Size: 256Byte RAM Memory Size: 250Byte ;CPU Speed: 20MHz
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V No. of I/Os: 6 No. of timers: 2 Extras: debugWire Package: SO-8W ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 4 kByte SRAM: 256 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY45-20SU.