Microchip ATSAML21E15B-MUT

MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R
$ 3.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML21E15B-MUT.

Upverter

Datasheet1,158 pages6 years ago

Microchip

Future Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip ATSAML21E15B-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-01
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MCU 32-bit SAM D20E ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMKL02Z32VFM4
MCU 8-bit Kinetis KL02 ARM Cortex M0+ CISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMKL05Z32VFM4
Microcontroller MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsMKL16Z32VFM4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-QFN

Descriptions

Descriptions of Microchip ATSAML21E15B-MUT provided by its distributors.

MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R
SAML21E Series 32 KB Flash 4 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-32
IC MCU 32BIT 32KB FLASH 32QFN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-32; Product Range: SAM32 Family SAM L21 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.