Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAML11D16A-MFT

MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 24-Pin VQFN T/R
$ 2.4
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML11D16A-MFT.

Microchip

Datasheet0 pages0 years ago

Newark

Master Electronics

Geoflip

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAML11D16A-MFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.255
$ 2.255
Stock
146,043
108,959
108,959
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Core Architecture
ARM Cortex-M23
ARM Cortex-M23
ARM Cortex-M23
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip ATSAML11D16A-MFT provided by its distributors.

MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 24-Pin VQFN T/R
SAML11: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN24
Mcu Arm, 32Mhz, Arm Cortex-M23, 32 Bit; |Microchip Technology ATSAML11D16A-MFT
IC MCU 32BIT 64KB FLASH 24VQFN ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.