Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD51J20A-MF

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 64-Pin QFN Tray
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J20A-MF.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

Future Electronics

Inventory History

3 month trend:
+268%

CAD Models

Download Microchip ATSAMD51J20A-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.23
$ 5.647
$ 5.647
Stock
88,277
227,093
227,093
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
51
51
Interface
-
I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
20 MB
20 MB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Descriptions

Descriptions of Microchip ATSAMD51J20A-MF provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 64-Pin QFN Tray
IC MCU 32BIT 1MB FLASH 64QFN ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 64-QFN (9x9)
Mcu, 32Bit, 120Mhz, Vqfn-64; Product Range:Sam 32 Family Sam D5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:64Pins; Qualification:-Rohs Compliant: Yes |Microchip Technology ATSAMD51J20A-MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.