Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD51J19A-MUT

Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAMD51J19A-MUT
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J19A-MUT.

Microchip

Datasheet0 pages0 years ago

Newark

Electro Sonic

Geoflip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ATSAMD51J19A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.99
$ 5.205
$ 5.205
Stock
95,428
96,865
96,865
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
-
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
51
51
51
Interface
CAN, Ethernet, I2C, I2S, LIN, RS-485, SMBus, SPI, UART, USART, USB
I2C, I2S, RS-485, SPI, UART, USB
I2C, I2S, RS-485, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyPhilippines, Taiwan
Country of FabricationSingapore
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip ATSAMD51J19A-MUT provided by its distributors.

Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAMD51J19A-MUT
Touch and Gesture, 1.71V to 3.6V, VQFN-64, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLASH 64VQFN
IC MCU 32BIT 512KB FLASH 64VQFN ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 64-VQFN (9x9)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.