Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD21J17D-MU

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.62V to 3.63V 64-Pin VQFN Tray
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J17D-MU.

Microchip

Datasheet0 pages0 years ago
Datasheet1,153 pages5 years ago

Farnell

Master Electronics

Geoflip

Microchip SCT

Inventory History

3 month trend:
-1.16%

CAD Models

Download Microchip ATSAMD21J17D-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 3.21
$ 3.21
Stock
124,773
74,199
74,199
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-10-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip ATSAMD21J17D-MU provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.62V to 3.63V 64-Pin VQFN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0+ CPU, 48MHz, CMOS, PQCC64
Microchip SAM D21Series microcontroller, 64needle, QFNencapsulation
SAMD21J Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - QFN-64
MCU, 32BIT, 48MHZ, QFN-64; Product Range: SAM 32 Family SAM D Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 64Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD21J17D-MU.