Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD20J14A-AU

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
$ 2.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20J14A-AU.

Microchip

Datasheet731 pages4 years ago

Upverter

Microchip SCT

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD20J14A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-25
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP64
MCU 32-Bit SAMD21J18A ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of Microchip ATSAMD20J14A-AU provided by its distributors.

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
SAMD20J Series 16 kB Flash 2 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-64
ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM
IC MCU 32BIT 16KB FLASH 64LQFP / ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
1.62V~3.6V 48MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,WDT inside 52 1 3.63V 48MHz I2C,SPI,UART,USART A/D 20x12b,D/A 1x10b 32bit ARM® Cortex®-M0+ QFP SMD mount
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.