Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD20G16B-AUT

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V Automotive 48-Pin TQFP T/R
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20G16B-AUT.

Microchip

Datasheet731 pages4 years ago

ODG (Origin Data Global)

Microchip SCT

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip ATSAMD20G16B-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.78
$ 2.25
$ 2.25
Stock
155,073
152,949
152,949
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-09-13
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Descriptions

Descriptions of Microchip ATSAMD20G16B-AUT provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V Automotive 48-Pin TQFP T/R
Mcu, 32Bit, 48Mhz, Tqfp-48; |Microchip Technology ATSAMD20G16B-AUT
48TQFP 85C, GREEN,1.6-3.6V, 48MHz, T&R
Touch and Gesture, 1.62V to 3.63V, TQFP-48, RoHS
Microchip SCT
IC MCU 32BIT 64KB FLASH 48TQFP ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
IC MCU 32BIT 64KB FLASH 48TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.