Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD20G15A-MN

MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
$ 2.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20G15A-MN.

Microchip

Datasheet731 pages4 years ago

Upverter

Microchip SCT

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.50%

CAD Models

Download Microchip ATSAMD20G15A-MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP T/R
MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP T/R
MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMK10DN32VFT5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL26Z64VFT4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAMD20G15A-MN provided by its distributors.

MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
CORTEX-M0+, 32KB FLASH,4KB SRAM T&R - 48QFN 105C, GREEN,1.6-
Mcu, 32Bit, 32Mhz, Qfn-48; Product Range:Sam 32 Family Sam D20 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:48Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAMD20G15A-MN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.