Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD20E16B-AU

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20E16B-AU.

Microchip

Datasheet731 pages4 years ago

ODG (Origin Data Global)

Microchip SCT

Newark

Inventory History

3 month trend:
-4.31%

CAD Models

Download Microchip ATSAMD20E16B-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.712
$ 2.712
Stock
106,509
126,007
126,007
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-09-05
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD20E16B-AU provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP Tray
Mcu, 32Bit, 48Mhz, Tqfp-32; |Microchip Technology ATSAMD20E16B-AU
32TQFP 85C, GREEN,1.6-3.6V,48MHz
Touch and Gesture, 1.62V to 3.63V, TQFP-32, RoHS
Microchip SCT
IC MCU 32BIT 64KB FLASH 32TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.