Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD20E15B-MU

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin VQFN EP Tray
$ 1.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20E15B-MU.

Microchip

Datasheet731 pages4 years ago

ODG (Origin Data Global)

Microchip SCT

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip ATSAMD20E15B-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.818
$ 1.835
Stock
127,354
1,539,634
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-09-05
Country of AssemblyPhilippines, Thailand
Country of FabricationChina, Taiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMD20E15B-MU provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin VQFN EP Tray
32 QFN 85C, GREEN,1.6-3.6V,48MHz
Touch and Gesture, 1.62V to 3.63V, VQFN-32, RoHS
Microchip SCT
IC MCU 32BIT 32KB FLASH 32VQFN
32QFN IND TEMP, GREEN,1.6-3.6V,48MHZ
Mcu, 32Bit, 48Mhz, Qfn-32; Product Range:Sam 32 Family Sam D20 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology ATSAMD20E15B-MU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD20E15BMU