Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM4SD32CB-CFN

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 2MByte Flash 1.6V to 3.6V 100-Pin VFBGA Tray
$ 10.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4SD32CB-CFN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-61.33%

CAD Models

Download Microchip ATSAM4SD32CB-CFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.5
$ 30.54
Stock
89,096
74,078
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
100
100
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip ATSAM4SD32CB-CFN provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 2MByte Flash 1.6V to 3.6V 100-Pin VFBGA Tray
Cortex-M4, 2048 KB, 1.62 to 3.6 V, VFBGA-100, RoHS
Microchip SCT
IC MCU 32BIT 2MB FLASH 100VFBGA
MCU, 32BIT, 120MHZ, VFBGA-100;
Mcu, 32Bit, 120Mhz, Vfbga-100; Product Range:Sam 32 Family Sam 4S Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip Technology ATSAM4SD32CB-CFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.