Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM4S4BB-MN

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 64-Pin VQFN EP Tray
$ 4.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S4BB-MN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.557
$ 12.54
Stock
90,400
74,452
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-08-15
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip ATSAM4S4BB-MN provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 64-Pin VQFN EP Tray
1.62V~3.6V 120MHz 64KB FLASH 256KB Under voltage detection/reset,DMA,POR,PWM,WDT inside 47 1.08V,1.62V 1.32V,3.6V 120MHz I2C,IrDA,SPI,SSC,UART,USART,USB,Memory card A/D 11x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFN SMD mount 9mm*9mm*850μm
Mcu, 32Bit, 120Mhz, Vqfn-64; Product Range:Sam 32 Family Sam 4S Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; Qualification:-Rohs Compliant: Yes |Microchip Technology ATSAM4S4BB-MN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.