Microchip ATSAM4S2BB-MN

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin VQFN EP Tray
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S2BB-MN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.58
$ 9.94
Stock
89,887
139,090
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S2BB-MN provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin VQFN EP Tray
Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAM4S2BB-MN
Cortex-M4, 128 KB, 1.62 to 3.6 V, VQFN-64, RoHS
Microchip SCT
IC MCU 32BIT 128KB FLASH 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.