Microchip ATSAM4LS2BA-AU

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LS2BA-AU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.63%

CAD Models

Download Microchip ATSAM4LS2BA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-12
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
Silicon LabSIM3C156-B-GQ
MCU 32-bit SiM3C1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP64
MCU 32-Bit PSoC 4 ARM Cortex M0 RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAM4LS2BA-AU provided by its distributors.

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
SAM4L Series 128 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-64
IC MCU 32BIT 128KB FLASH 64TQFP / ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
MCU, 32BIT, CORTEX-M4, 48MHZ, TQFP-64; Controller Family/Series:SAM4L; Core Size:32bit; No. of I/O's:48; Supply Voltage Min:1.68V; Supply Voltage Max:3.6V; Digital IC Case Style:TQFP; No. of Pins:64; Program Memory Size:128KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.