Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM4E16EB-AN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EB-AN.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.02%

CAD Models

Download Microchip ATSAM4E16EB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.74
$ 9.74
$ 9.74
Stock
170,707
93,254
93,254
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM Cortex-M4
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Number of I/Os
117
117
117
Interface
2-Wire, CAN, Ethernet, I2C, IrDA, LIN, RS-485, SPI, USART, USB
2-Wire, CAN, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Projected EOL Date2044-03-02
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTM32L475VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG
STMicroelectronicsSTM32L476VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
STMicroelectronicsSTM32L471VGT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK64FN1M0VLQ12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 144-LQFP

Descriptions

Descriptions of Microchip ATSAM4E16EB-AN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 144-Pin LQFP Tray
ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
1.62V~3.6V 120MHz 128KB Flash 1MB Brown-out Detect/Reset DMA POR PWM WDT Internal 117-Pin 1.08V-3.6V CANbus EBI Ethernet IrDA SD SPI UART USART USB A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M4 LQFP QFP SMD 20mm x 20mm x 1.4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.