Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM4E16CA-CUR

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin TFBGA T/R
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16CA-CUR.

Microchip

Datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATSAM4E16CA-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.9
$ 8.42
$ 8.42
Stock
74,910
88,417
88,417
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
79
79
79
Interface
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Projected EOL Date2039-02-25
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TFBGA Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA T/R

Descriptions

Descriptions of Microchip ATSAM4E16CA-CUR provided by its distributors.

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin TFBGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA100
IC MCU 32BIT 1MB FLASH 100TFBGA / ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 100-TFBGA (9x9)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.