Microchip ATMEGA8A-PU

Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 8KB, SRAM 1KB, EEPROM 512B, Comp, 2.7-5.5V, -
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8A-PU.

SHENGYU ELECTRONICS

Datasheet327 pages6 years ago

element14 APAC

Microchip

Electro Sonic

TME

Inventory History

3 month trend:
+0.48%

CAD Models

Download Microchip ATMEGA8A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA88-20PU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 28DIP
MicrochipATMEGA8-16PU
8KB 4.5V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA48-20PU
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA8A-PU provided by its distributors.

Microcontroller Atmega, 8 Bit AVR, 16MHZ, Flash 8KB, SRAM 1KB, EEPROM 512B, Comp, 2.7-5.5V, -
8KB 2.7V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP28
ATmega Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-28
Microchip ATmega Series MCU, AVR Core, 28-Pin, PDIP Package
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP
MCU, 8BIT, ATMEGA, 16MHZ, DIP-28; Product Range: AVR ATmega Family ATmega8 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23I/O
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 6 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.8 / Width mm = 7.5 / Height mm = 4.57

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8-A-PU
  • ATMEGA8A-PU.