Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA88PA-AUR

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88PA-AUR.

Microchip

Datasheet653 pages6 years ago
Datasheet326 pages15 years ago

element14 APAC

LKR

Newark

Electro Sonic

Inventory History

3 month trend:
+100%

CAD Models

Download Microchip ATMEGA88PA-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA88A-AU
8KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA48A-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
MicrochipATMEGA48PA-AU
Microchip ATmega48PASeries microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA88PA-AUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel
AVR ATmega Microcontroller 8-bit 20MHz 8KB FLASH TQFP32 ATMEGA88PA-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA88PA-AUR; AVR; 20 MHz; FLASH; 3
ATmega Series 8 kB Flash 1 kB RAM 23 I/O 8-Bit Microcontroller - TQFP-32
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 23
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 8 / Data Memory Size B = 512 / RAM Memory Size kB = 1 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 7 / Width mm = 7 / Height mm = 1.05

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88PA-AUR.