Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA88A-MMH

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88A-MMH.

Microchip

Datasheet653 pages6 years ago

Newark

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-14.58%

CAD Models

Download Microchip ATMEGA88A-MMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-30
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AVR ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
MicrochipATMEGA48A-MMH
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-28, RoHS

Descriptions

Descriptions of Microchip ATMEGA88A-MMH provided by its distributors.

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP
1.8V~5.5V 20MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 1.8V 5.5V 20MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN,VQFN(EP) SMD mount 4mm*400cm*900μm
Mcu, 8Bit, 20Mhz, Vqfn-Ep-28; Product Range:Avr Atmega Family Atmega88 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:20Mhz; Program Memory Size:8Kb; No. Of Pins:28Pins; Ic Case/Package:Vqfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip Technology ATMEGA88A-MMH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88AMMH