Microchip ATMEGA640V-8AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP100
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA640V-8AU.

Microchip

Datasheet436 pages6 years ago

Farnell

Electro Sonic

_legacy Avnet

LCSC

Inventory History

3 month trend:
-87.63%

CAD Models

Download Microchip ATMEGA640V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 8-Bit ATmega RISC 256KB Flash 2.5 Volt3.3 Volt 5 Volt 100-Pin TQFP
ATMEGA1280V-8AU, 8bit AVR Microcontroller, 8MHz, 128 kB Flash, 100-Pin TQFP
MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA640V-8AU provided by its distributors.

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP100
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP
8-bit Microcontroller with 64K/128K/256K Bytes In-System Programmable Flash
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-100; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA640V-8AU.
  • ATMEGA640V8AU