Microchip ATMEGA4809-AF

48KB 1.8V~5.5V AVR 6KB 20MHz FLASH 41 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4809-AF.

Microchip

Datasheet560 pages5 years ago

Microchip SCT

Electro Sonic

Geoflip

Inventory History

3 month trend:
+9.61%

CAD Models

Download Microchip ATMEGA4809-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.69
$ 1.69
Stock
154,835
259,990
259,990
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, IrDA, LIN, SMBus, SPI, UART, USART
SPI, USART
SPI, USART
Number of I/Os
41
41
41
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA4809-AF provided by its distributors.

48KB 1.8V~5.5V AVR 6KB 20MHz FLASH 41 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP48
8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-48, RoHS
Microchip SCT
Microchip ATmegaSeries microcontroller, 48needle, TQFPencapsulation
IC MCU 8BIT 48KB FLASH 48TQFP / AVR series Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 48-TQFP (7x7)
Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin TQFP Tray
MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4809AF