Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA4808-MF

8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4808-MF.

Microchip

Datasheet560 pages5 years ago

Farnell

Geoflip

Inventory History

3 month trend:
+145%

CAD Models

Download Microchip ATMEGA4808-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.47
$ 1.47
Stock
114,462
229,122
229,122
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Core Architecture
AVR
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
-
27
27
Interface
-
2-Wire, CAN, I2C, SMBus, SPI, UART
2-Wire, CAN, I2C, SMBus, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA4808-MF provided by its distributors.

8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
Microchip SCT
Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 32-Pin VQFN Tray
MCU 8-bit AVR RISC 48KB Flash 3.3V/5V 32-Pin VQFN EP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4808MF