Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA32U4-AUR

MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32U4-AUR.

Upverter

Datasheet438 pages10 years ago
Technical Drawing19 pages14 years ago

Microchip

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-9.64%

CAD Models

Download Microchip ATMEGA32U4-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-30
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

MicrochipATMEGA32A-AU
AVR ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
MicrochipATMEGA16U4-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip ATMEGA32U4-AUR provided by its distributors.

MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-44, RoHS
Microchip SCT
ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-44
MCU, 8BIT, 16MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega32 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2.5KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 26I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32U4AUR