Microchip ATMEGA32U4-AU

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32U4-AU.

Upverter

Datasheet438 pages10 years ago
Datasheet24 pages12 years ago

TME

element14 APAC

Newark

element14

Inventory History

3 month trend:
+51.73%

CAD Models

Download Microchip ATMEGA32U4-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA32A-AU
AVR ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP
MicrochipATMEGA16U4-AU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP44
8-bit AVR MCU, 16 KB, 1256 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-44, RoHS

Descriptions

Descriptions of Microchip ATMEGA32U4-AU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
ATmega Series 32 KB Flash 2.5 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-44
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA32U4-AU; AVR; 16 MHz; FLASH; 5
8-bit Microcontroller IC; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:26; Program Memory Size:32KB; EEPROM Memory Size:1KB; RAM Memory Size:2.5KB; CPU Speed:16MHz; Oscillator Type:External, Internal ;RoHS Compliant: Yes
MCU, 8BIT, AVR, 32K FLASH, USB, 44TQFP; EEPROM Memory Size:1KB; RAM Memory Size:2.5KB; No. of Timers:5; No. of PWM Channels:14; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; Case Style:TQFP; Clock Frequency:16MHz; Flash Memory Size:32KB; Interface Type:I2C, JTAG, SPI, USART, USB; Logic Function Number:32; Max Supply Voltage:5.5V; Min Supply Voltage:2.7V; No. of ADC Inputs:12; No. of I/O Lines:26; Series:ATMEGA; Termination Type:SMD
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2.5 / Interfaces = I²C / Interfaces = JTAG / Interfaces = SPI / Interfaces = TWI / Interfaces = USART / Interfaces = USB / ADC Channels = 12 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.05

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32U4-AU.
  • ATMEGA32U4AU
  • ATMEGA32U4AU.