Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA32L-8MI

8-BIT Flash 8 Mhz Risc Microcontroller QCC44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32L-8MI.

Mouser

Datasheet347 pages19 years ago

Alternate Parts

Price @ 1000
$ 11.935
Stock
64,830
341,149
Authorized Distributors
0
6
Case/Package
QFN
-
Number of Pins
44
44
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
32
Interface
2-Wire, I2C, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Descriptions

Descriptions of Microchip ATMEGA32L-8MI provided by its distributors.

8-BIT FLASH 8 MHz RISC MICROCONTROLLER QCC44
IC MCU 8BIT 32KB FLASH 44VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32L8MI