Microchip ATMEGA328P-PU

$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA328P-PU.

Microchip

Datasheet653 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Upverter

LKR

element14 APAC

Inventory History

3 month trend:
-10.12%

CAD Models

Download Microchip ATMEGA328P-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipATMEGA88PA-PU
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube
MicrochipATMEGA88A-PU
IC MCU 8BIT 8KB FLASH 28DIP / MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube
MicrochipATMEGA48A-PU
ATMEL ATMEGA48A-PU8 Bit Microcontroller, ATmega, 20 MHz, 4 KB, 512 Byte, 28 Pins, DIP

Descriptions

Descriptions of Microchip ATMEGA328P-PU provided by its distributors.

Microchip - ATMEGA328P-PU - Microcontroller Mcu, 8 Bit, Atmega, 20MHZ, DIP-28
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega328 Series Microcontrollers
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28
32KB 1.8V~5.5V AVR 2KB 20MHz FLASH 23 DIP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
ATmega Series 32 kB Flash 2 kB SRAM 20 MHz 8-Bit Microcontroller - DIP-28
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube
MICROCONTROLLER, 8-BIT WITH 32 KB IN-SYSTEM PROGRAMMABLE FLASH, ATMEGA SERIES
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega328 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MH; MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, DIP-28; Controller Family/Series:ATmega; CPU Speed:20MHz; Program Memory S; Available until stocks are exhausted Alternatives available
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 6 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.8 / Width mm = 7.5 / Height mm = 4.57

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA-328P-PU
  • ATMEGA328P-PU.