Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA328P-AU

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA328P-AU.

Microchip

Datasheet653 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LKR

Upverter

element14 APAC

Inventory History

3 month trend:
-17.00%

CAD Models

Download Microchip ATMEGA328P-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA168A-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
MicrochipATMEGA88A-AU
8KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA328P-AU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MH; 20MHZ, TQFP-32; Controller Family/Series:ATmega; CPU Speed:20MHz;
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
ATmega Series 32 kB Flash 2 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32
Microcontrollers (MCU); ATMEGA328P-AU; MICROCHIP TECHNOLOGY; 20 MHz; 2 kB; 3; 23
8-bit MCU, AVR, 20 MHz, 32 Kilobytes, 2 Kilobytes, 32 Pins, TQFP
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray
AVR microcontroller, 8 bit, 20 MHz, TQFP-32, ATMEGA328P-AU
IC, 8BIT MCU, AVR MEGA, 20MHZ, 32-TQFP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 23 ;Program Memory Size: 32 KB EEPROM Memory Size: 1.024KB RAM Memory Size: 2KB ;CPU Speed: 20MHz
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega328 Series Microcontrollers; Device Core: AVR; Operating Frequency Max: 20MHz; Program Memory Size: 32KB; No. of Pins: 32Pins; No. of
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA328-P-AU
  • ATMEGA328P-AU.