Microchip ATMEGA3208-XF

8-bit AVR MCU, 32 KB, 4096 Bytes, 20 MHz, 1.8 to 5.5V, SSOP-28, RoHS
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3208-XF.

Microchip

Datasheet552 pages5 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.84
$ 1.84
Stock
61,825
115,758
115,758
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
-
23
23
Interface
-
2-Wire, CAN, I2C, IrDA, LIN, SMBus, SPI, UART, USART
2-Wire, CAN, I2C, IrDA, LIN, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
RAM Size
-
4 kB
4 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of ADC Channels
-
8
8
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA3208-XF provided by its distributors.

8-bit AVR MCU, 32 KB, 4096 Bytes, 20 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 28-Pin SSOP Tube
1.8V~5.5V 20MHz 4KB FLASH 32KB Brown-out Detect/Reset,POR,WDT inside 23 1.8V 5.5V 20MHz I2C,SPI,UART,USART 256 x 8 A/D 8x10b 8bit AVR SSOP-28 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3208XF