Microchip ATMEGA165PV-8MU

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V QFN-64 | Microchip Technology Inc. ATMEGA165PV-8MU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins64
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels4
Number of Timers/Counters3
Number of UART Channels0
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA165PV-8MU.

Components Direct
Datasheet22 pages26 years ago
Electro Sonic
Datasheet364 pages13 years ago
Burklin Elektronik
Datasheet364 pages13 years ago
_legacy Avnet
Datasheet20 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet367 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA165PV-8MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA165PV-8MU provided by its distributors.

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V QFN-64 | Microchip Technology Inc. ATMEGA165PV-8MU
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP - Trays
AVR microcontroller, 8 bit, 8 MHz, VFQFN-64, ATMEGA165PV-8MU
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:54 ;Interface:SPI/UART/USART/USI ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin QFN ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:8 M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA165PV8MU

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins64
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels4
Number of Timers/Counters3
Number of UART Channels0
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA165PV-8MU.

Components Direct
Datasheet22 pages26 years ago
Electro Sonic
Datasheet364 pages13 years ago
Burklin Elektronik
Datasheet364 pages13 years ago
_legacy Avnet
Datasheet20 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet367 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements