Microchip ATMEGA162V-8MU

8 Bit MCU, AVR ATmega Family ATmega16X Series Microcontrollers, 8 MHz, 16 KB, 44 Pins, QFN
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162V-8MU.

Newark

Datasheet22 pages29 years ago

Microchip

_legacy Avnet

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA162V-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 8KB FLASH 44VQFN / 8-bit Microcontroller with 8K Bytes In-System Programmable Flash
ATMEGA168V-10MU, 8BIT AVR MICROCONTROLLER, 10MHZ, 16 KB FLASH, 32-PIN QFN
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP

Descriptions

Descriptions of Microchip ATMEGA162V-8MU provided by its distributors.

8 Bit MCU, AVR ATmega Family ATmega16X Series Microcontrollers, 8 MHz, 16 KB, 44 Pins, QFN
ATmega Series 16 KB Flash 1 KB SRAM 8 MHz 8-Bit Microcontroller - VQFN-44
IC, 8BIT MCU, AVR MEGA, 8MHZ, 44-VQFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 35 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 8MHz
MCU, 8BIT, AVR, 16K FLASH, 1.8V, 44QFN; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:35; Program Memory Size:16 KB; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:Comparator, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:megaAVR; Clock Frequency:8MHz; Flash Memory Size:16KB; Interface:JTAG, Serial, SPI, USART; Interface:JTAG, SPI, USART; Interface Type:SPI, UART, USART; Logic Function Number:162; No. of I/O's:35; Package / Case:QFN; Peripherals:ACMP, RTC; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA162V-8MU.
  • ATMEGA162V8MU