Microchip ATMEGA168V-10MU

ATMEGA168V-10MU, 8 Bit AVR Microcontroller, 10MHZ, 16 Kb Flash, 32-PIN QFN
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168V-10MU.

Microchip

Datasheet390 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

BiPOM Electronics

Future Electronics

Jameco (USA)

element14 APAC

Inventory History

3 month trend:
+18.50%

CAD Models

Download Microchip ATMEGA168V-10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP

Descriptions

Descriptions of Microchip ATMEGA168V-10MU provided by its distributors.

ATMEGA168V-10MU, 8BIT AVR MICROCONTROLLER, 10MHZ, 16 KB FLASH, 32-PIN QFN
1.8V~5.5V 10MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 1.8V 5.5V 10MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount 5mm*5mm*880μm
MCU, 8BIT, ATMEGA, 10MHZ, MLF-32; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:32Pins; MCU Case Style:MLF; No. of I/O's:23

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168V-10MU.
  • ATMEGA168V10MU