Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA1609-AUR

8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-48, RoHS
$ 3.4
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1609-AUR.

Microchip

Datasheet552 pages5 years ago

Newark

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-17.41%

CAD Models

Download Microchip ATMEGA1609-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 1.699
$ 1.699
Stock
48,543
208,346
208,346
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Core Architecture
AVR
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
-
41
41
Interface
-
2-Wire, CAN, I2C, IrDA, LIN, RS-485, SMBus, SPI, USART
2-Wire, CAN, I2C, IrDA, LIN, RS-485, SMBus, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-06-12
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-06-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA1609-AUR provided by its distributors.

8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-48, RoHS
Microchip SCT
Microcontroller 8-Bit AVR 16KByte Flash 2KByte RAM 48-Pin TQFP T/R
AVR 8bit MCU 20MHz 2KB Flash 16KB RAM 41-Pin TQFP-48 SMD, Adhesive Mount 1.8V~5.5V Brown-out Detect/POR/PWM/WDT I2C SPI UART USART 256x8 A/D 16x10b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1609AUR