Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA1608-XU

16KB 1.8V~5.5V AVR 20MHz FLASH 23 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1608-XU.

Microchip

Datasheet552 pages5 years ago

Newark

Microchip SCT

Inventory History

3 month trend:
-1.30%

CAD Models

Download Microchip ATMEGA1608-XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 1.06
$ 1.06
Stock
254,988
87,453
87,453
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
AVR
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-06-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-06-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA1608-XU provided by its distributors.

16KB 1.8V~5.5V AVR 20MHz FLASH 23 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 16KB FLASH 28SSOP / AVR series Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-SSOP
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
Microcontroller 8-Bit AVR 16KByte Flash 2KByte RAM 28-Pin SSOP Tube
AVR MCU, 8-bit, 20MHz, 2KB Flash, 16KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor, I2C, SPI, UART, USART, 256x8 A/D, 8x10b ADC, SSOP-28, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1608XU