Microchip ATMEGA103-6AC

IC Mcu 8 Bit 128KB Flash 64TQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA103-6AC.

DigiKey

Datasheet134 pages25 years ago

Alternate Parts

Price @ 1000
$ 13.6
Stock
54,416
124,869
Authorized Distributors
0
6
Case/Package
TQFP
TQFP
Number of Pins
8
64
Logic Function
-
-
Frequency
4 MHz
4 MHz
Interface
SPI, UART
2-Wire, I2C, SPI, UART, USART
Memory Size
128 kB
7 kB
Min Supply Voltage
4 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Microchip ATMEGA103-6AC provided by its distributors.

IC MCU 8BIT 128KB FLASH 64TQFP
IC MCU 128K 6MHZ A/D 64TQFP
8-BIT AVR MICROCONTROLLER WITH 128K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 6MHz, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1036AC