What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ASP-134488-01

Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
$ 17.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-134488-01.

Upverter

Datasheet2 pages13 years ago
Technical Drawing4 pages5 years ago

Farnell

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+20.93%

CAD Models

Download Samtec ASP-134488-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Amphenol Communications Solutions84520-102LF
400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84740-002LF
400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol84740-002
Meg-Array 400 Pos Plug,- 0Mm, 15-Au, W/Cap/Tap/Rl |Amphenol Communications Solutions 84740-002
1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec ASP-134488-01 provided by its distributors.

Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Board to Board & Mezzanine Connectors .050 PITCH TERMINAL ARRAY ASSEMBLY MALE
Conn Array Terminal HDR 400 POS 1.27mm Solder ST Top Entry SMD T/R / CONN SNGL-END ARRAY MALE 400POS
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
TRIAC SENS GATE 800V 6A TO220AB
.050" SEARAY HIGH-SPEED HIGH-DEN
CONN ARRAY PLUG 400POS SMD GOLD
MEZZANINE CONN, PLUG, 400P, 10R, 1.27MM; Mezzanine Connector Type:Array, Male; Pitch Spacing:1.27mm; No. of Rows:10Rows; No. of Contacts:400Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP13448801