What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics ASM330LHHTR

Accelerometer and Gyroscope 6-Axis 3D Digital-I2C/Digital-SPI-OUT 14-Pin LGA T/R
$ 5.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ASM330LHHTR.

IHS

Datasheet84 pages8 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-16.11%

CAD Models

Download STMicroelectronics ASM330LHHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics ASM330LHHTR provided by its distributors.

Accelerometer and Gyroscope 6-Axis 3D Digital-I2C/Digital-SPI-OUT 14-Pin LGA T/R
Avnet Japan
ASM330LHH Series 3.6 V Automotive 6-Axis Inertial Module - LGA-14L
Automotive 6-axis inertial module: 3D accelerometer and 3D gyroscope
Ciiva
Automotive 6-Axis Inertial Modul / Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, Spi Output
Automotive 6-axis inertial module: 3D accelerometer and 3D gyroscope, -40°C to 85°C, VFLGA2.5X3X.86 14L P.5 L.475X.25, RoHS
STMicroelectronics SCT
Inertial Module, Aec-Q100, 2/4/8/16G; Sensor Type:Accelerometer, Gyroscope; Sensing Axis:X, Y, Z; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Sensor Case/Package:Lga; No. Of Pins:14Pins; Output Interface:I2C, Spi Rohs Compliant: Yes |Stmicroelectronics ASM330LHHTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics