Analog Devices AD7828KN

LC2MOS HIGH SPEED 8-CHANNEL 8-BIT ADC ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS,...
$ 16.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7828KN.

RS (Formerly Allied Electronics)

Datasheet16 pages23 years ago

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7828KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.19
$ 33.835
$ 33.835
Stock
127,736
151,939
151,939
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V
5 V

Related Parts

Analog DevicesAD7828KNZ
Analogue to Digital Converter, 8 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7828LNZ
5V 50Ksps 8bit 8 Parallel Single-Ended 5V Flash PDIP-28 Through hole mounting 4.07mm(height)
Analog DevicesAD7579JNZ
1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
Texas InstrumentsADC0809CCN/NOPB
ADC 4.5V~6.5V 10Ksps 8-Bit 8-Ch Parallel Single-Ended SAR DIP-28 TH 36.83mm × 13.72mm × 3.81mm
Texas InstrumentsADC0838CCN
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin PDIP Rail
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7828KN provided by its distributors.

LC2MOS HIGH SPEED 8-CHANNEL 8-BIT ADC ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
ADC Single Semiflash 50ksps 8-bit Parallel 28-Pin PDIP
The AD7824 and AD7828 are high speed, multichannel, 8-bitADCs with a choice of four (AD7824) or eight (AD7828) multiplexed analog inputs. A half-flash conversion technique gives a fast conversion rate of 2.5 t,s per channel, and the parts have a built-in track-and-hold function capable of digitizing full-scale signals of10 kHz (157 mV/t,s slew rate) on all channels. The AD7824 and AD7828 operate from a single 5 V supply and have an analog input range of 0 V to 5 V, using an external 5 V reference. Microprocessor interfacing of the parts is simple, using standard Chip Select ( CS) and Read (RD) signals to initiate the conversion and read the data from the three-state data outputs. The half-flash conversion technique means that there is no need to generate aclock signal for the ADC. The AD7824 and AD7828 can be interfaced easily to most popular microprocessors. The AD7824 and AD7828 are fabricated in an advanced, all ion-implanted, linear compatible CMOS process (LC 2MOS) and have low power dissipation of 40 mW (typ). The AD7824 is available in a 0.3" wide, 24-lead "skinny" DIP, while the AD7828 is available in a 0.6" wide, 28-lead DIP and in 28-terminal surface-mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated