Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip A3PE600-FG484

FPGA ProASIC®3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
$ 80.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3PE600-FG484.

Microchip

Datasheet98 pages2 years ago
Datasheet130 pages3 years ago
Datasheet1 page13 years ago
Datasheet107 pages7 years ago
Datasheet204 pages3 years ago
Datasheet205 pages3 years ago
Datasheet204 pages4 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Microchip A3PE600-FG484 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA ProASIC®3E Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA ProASIC®3E Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA ProASIC®3E Family 600K Gates 272MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Lattice SemiconductorORT42G5-3BM484C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 484-Pin FBGA

Descriptions

Descriptions of Microchip A3PE600-FG484 provided by its distributors.

FPGA ProASIC®3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
IC FPGA 270 I/O 484FBGA ProASIC3E Field Programmable Gate Array (FPGA) IC 270 110592 484-BGA
ProASIC3E A3PE600 484-BGA IN PRODUCTION (Last Updated: 3weeks ago) field programmable gate array 1.73mm 1.575V 231MHz 13.5kB
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PE600FG484