What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM A02503

2NO, Maintained Action Modular Switch Contact Block For Use With A02 Series
$ 9.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM A02503.

Master Electronics

Datasheet9 pages15 years ago

DigiKey

Farnell

Mouser

Newark

Inventory History

1 year trend:
Restocked

Related Parts

C&K ComponentsEP21SD1CBE
Pushbutton Switch, Dpst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsTP21SH9ABE
Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsEP21SD1V3BE
Pushbutton Switches Switch Pb Dpst Mom Sealed Vert

Descriptions

Descriptions of APEM A02503 provided by its distributors.

2NO, MAINTAINED ACTION MODULAR SWITCH CONTACT BLOCK FOR USE WITH A02 SERIES
CONTACT BLOCK, 2NO; Switch Terminals: Screw; No. of Poles: 2 Pole; Contact Current Max: 16A; Contact Voltage AC Max: -; For Use With: A02 Series Illuminated or Non-i; Available until stocks are exhausted Alternative available
Switch Contact Block, Dpst-No, Screw; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:12A; Contact Voltage Ac Max:250V; For Use With:Apem A02-Series Pushbutton Switches & Indicators; Contact Voltage Dc Max:12V Rohs Compliant: Yes |Apem A02503

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • A02503.