What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 8279 0101000

Coaxial Cable, RG59/U, 23 AWG, Bare Compacted Copper, 7X32, Braid Shld, Tc, Blk
$ 1,385.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8279 0101000.

Belden

Datasheet3 pages14 years ago

Newark

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire9059B BK005
COAXIAL CABLE, RG59B/U,23 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 304.8m Reel
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 304.8m
Alpha Wire9810 BK001
Cable, Coaxial; 23 AWG; 7/32; 0.220 in.; Solid Polyethylene; Solid Polyethylene
Alpha Wire9059B BK001
Cable, Coaxial; 23 AWG; Solid CW; 0.242 in.; PVC-NC (Type II); 95% BC Braid
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 152.4m Reel

Descriptions

Descriptions of Belden 8279 0101000 provided by its distributors.

COAXIAL CABLE, RG59/U, 23 AWG, BARE COMPACTED COPPER, 7X32, BRAID SHLD, TC, BLK
COAXIAL CABLE, 75 OHM IMP., 23AWG (7X32), ANALOG/DIGITAL VIDEO CABLE BLACK
Coaxial Cable Braid Polyethylene 23AWG 5.58mm Black 304.8m Reel
CABLE, COAXIAL, MINI RG-59/U, 1000FT, 23AWG, BLACK; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:5.588mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PE; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8279-010-1000
  • 8279-0101000