What’s new: Find the right parts faster with our redesigned experience

Learn more

National Instruments 781510-01

NI 9214 16-Ch Isothermal TC, 24-bit C Series Module
$ 3,487.5
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 781510-01.

Newark

Datasheet16 pages10 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of National Instruments 781510-01 provided by its distributors.

NI 9214 16-Ch Isothermal TC, 24-bit C Series Module
模块, NI-9214, 温度输入模块, C 系列, 24位;
NI-9214, TEMPERATURE INPUT MODULE, 24BIT; Product Type:C Series Temperature Input Module; Sampling Rate:68SPS; Resolution (Bits):24bit; No. of Input Channels:-; No. of Output Channels:-; No. of I/O s:-; Product Range:NI-9214 RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument