What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 61KS256

Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A :
$ 62.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 61KS256.

JRH Electronics

Datasheet5 pages22 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill61RS256
OPTICAL ENCODER, ROTATIONAL OUTPUT: QUADRATURE, ROTATIONAL POSITIONS - DECK A :
Rotary Optical Encoder 256 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Rotary Encoder, Optical, Incremental, 256 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 800

Descriptions

Descriptions of Grayhill 61KS256 provided by its distributors.

OPTICAL ENCODER, ROTATIONAL OUTPUT: QUADRATURE, ROTATIONAL POSITIONS - DECK A :
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 256CPR
High Resolution Optical Encoder 4-Pin
OPTICAL ENCODER; Supply Voltage Min:4.75V; Max:5.25V; No. of Channels:2Channels; Rotational Speed Max:300rpm; Product Range:-; Encoder
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:256Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:61K Series Rohs Compliant: Yes |Grayhill 61KS256

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61KS256.