Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 58433-3

Crimp Tool, Pidg And Plasti-Grip Termina; |Te Connectivity Amp 58433-3
$ 142.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58433-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+15.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 58433-3 provided by its distributors.

Crimp Tool, Pidg And Plasti-Grip Termina; |Te Connectivity Amp 58433-3
CRIMP TOOL, PIDG AND PLASTI-GRIP TERMINA; Crimp Tool Type: Ratchet; For Use With: AMP PIDG/PLASTI GRIP Faston Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018)
TE Connectivity Manual Crimper PRO-CRIMPER III Series, PIDG Terminals, Plasti-Grip, 0.3-5mm² (22-10AWG), For Connectors/Terminals 10-22
PRO CR ASSY, RBY IS9252 Tool Grade: Commercial Crimp Tooling Die Sets Type: Removable/Interchangeable Specification Type: TE Product Specification (114-) TE Certification: Upon Request for Fee Power Technology Type: Battery Electric Manual Pneumatic Commercial Crimp Tooling Removable/Interchangeable Upon Request for Fee | Hand Crimping Tool | Part Number: 58433-3 | Internal Number: 58433-3 | Alias Number: 828392-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58433-3.